-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit General-purpose Microcontroller Equipped with Large Current Output Terminals for LED Drive, TSSOP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0197
|
Newark | Mcu, 8Bit, 20Mhz, Tssop-20 Rohs Compliant: Yes |Renesas R5F11Y68ASM#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 615 |
|
$0.5370 / $1.3200 | Buy Now |
DISTI #
800-R5F11Y68ASM#30-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2620 In Stock |
|
$0.5104 / $1.2700 | Buy Now |
DISTI #
R5F11Y68ASM#30
|
Avnet Americas | MCU 16-Bit RL78/G1N CISC 8K-Bytes Flash 2V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F11Y68ASM#30) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
968-R5F11Y68ASM#30
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU RL78/G1N 8K 20TSSOP -40/+85C RoHS: Compliant | 5240 |
|
$0.5100 / $1.2700 | Buy Now |
|
Future Electronics | RL78/G1N Series 8 KB Flash 1 KB SRAM Surface Mount 8/16 Microcontroller - TSSOP-20 RoHS: Compliant pbFree: No Min Qty: 2640 Package Multiple: 240 Container: Tray | 0Tray |
|
$0.5000 / $0.5700 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 8KB FLASH 20TSSOP Min Qty: 1 Container: Tray | 2620 |
|
$0.5104 / $1.2700 | Buy Now |
|
Rochester Electronics | R5F11Y6 - 16-Bit MCU RL78 Low Power, High Function MCU RoHS: Compliant Status: Active Min Qty: 1 | 590 |
|
$0.5579 / $0.6563 | Buy Now |
DISTI #
R5F11Y68ASM#30
|
Avnet Americas | MCU 16-Bit RL78/G1N CISC 8K-Bytes Flash 2V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F11Y68ASM#30) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
R5F11Y68ASM#30
|
Avnet Americas | MCU 16-Bit RL78/G1N CISC 8K-Bytes Flash 2V to 5.5V 20-Pin TSSOP Tray - Trays (Alt: R5F11Y68ASM#30) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 240 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5715 / $0.6525 | Buy Now |
DISTI #
R5F11Y68ASM#30
|
Avnet Silica | MCU 16-Bit RL78/G1N CISC 8K-Bytes Flash 2V to 5.5V 20-Pin TSSOP Tray (Alt: R5F11Y68ASM#30) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F11Y68ASM#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F11Y68ASM#30
Renesas Electronics Corporation
8-bit General-purpose Microcontroller Equipped with Large Current Output Terminals for LED Drive, TSSOP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PTSP0020JI | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 |