Part Details for R5F11Z7ADNA#20 by Renesas Electronics Corporation
Overview of R5F11Z7ADNA#20 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F11Z7ADNA#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F11Z7ADNA#20-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 24HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1525 In Stock |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
R5F11Z7ADNA#20
|
Avnet Americas | Microcontroller RL78/G1P CISC 2K-byte Flash 24-Pin HWQFN Tray - Trays (Alt: R5F11Z7ADNA#20) RoHS: Compliant Min Qty: 1175 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
968-R5F11Z7ADNA#20
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1P 16K QFN24 -40/+85C RoHS: Compliant | 881 |
|
$0.9580 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1175 Package Multiple: 25 Container: Tray | 0Tray |
|
$1.0800 | Buy Now |
|
Renesas Electronics America | IC MCU 16BIT 16KB FLASH 24HWQFN Min Qty: 1 Container: Tray | 1525 |
|
$0.9585 / $2.1800 | Buy Now |
DISTI #
R5F11Z7ADNA#20
|
Avnet Americas | Microcontroller RL78/G1P CISC 2K-byte Flash 24-Pin HWQFN Tray - Trays (Alt: R5F11Z7ADNA#20) RoHS: Compliant Min Qty: 1175 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
R5F11Z7ADNA#20
|
Avnet Americas | Microcontroller RL78/G1P CISC 2K-byte Flash 24-Pin HWQFN Tray - Trays (Alt: R5F11Z7ADNA#20) RoHS: Compliant Min Qty: 1175 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
R5F11Z7ADNA#20
|
Avnet Asia | Microcontroller RL78/G1P CISC 2K-byte Flash 24-Pin HWQFN Tray (Alt: R5F11Z7ADNA#20) RoHS: Compliant Min Qty: 1175 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for R5F11Z7ADNA#20
R5F11Z7ADNA#20 CAD Models
R5F11Z7ADNA#20 Part Data Attributes
|
R5F11Z7ADNA#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F11Z7ADNA#20
Renesas Electronics Corporation
Small Pin General-purpose Microcontroller with 12-bit A/D Converter and 10-bit D/A Converter, HWQFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | PWQN0024KF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | RL78 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |