-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F21357MNFP#30-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 52LQFP Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
R5F21357MNFP#30
|
Avnet Americas | MCU 16-Bit R8C/35M R8C CISC 48KB Flash 3.3V/5V 52-Pin LQFP Tray - Trays (Alt: R5F21357MNFP#30) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2545 / $4.8575 | Buy Now |
DISTI #
968-R5F21357MNFP#30
|
Mouser Electronics | 16-bit Microcontrollers - MCU R8C35M 48+4K/4K 1.8/5.5V 52LQFP RoHS: Compliant | 0 |
|
$4.5600 / $5.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.1900 | Buy Now |
|
Quest Components | MICROCONTROLLER | 3 |
|
$6.1350 / $9.2025 | Buy Now |
DISTI #
R5F21357MNFP#30
|
Avnet Americas | MCU 16-Bit R8C/35M R8C CISC 48KB Flash 3.3V/5V 52-Pin LQFP Tray - Trays (Alt: R5F21357MNFP#30) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2545 / $4.8575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F21357MNFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F21357MNFP#30
Renesas Electronics Corporation
16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 52 | |
Manufacturer Package Code | PLQP0052JA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |