Part Details for R5F364AENFB#10 by Renesas Electronics Corporation
Overview of R5F364AENFB#10 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F364AENFB#V2 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
R5F364AENFB#30 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for R5F364AENFB#10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F364AENFB#10-ND
|
DigiKey | M16C64A FL 256/20 100LQFP 3-5V - Min Qty: 720 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6250 | Buy Now |
DISTI #
R5F364AENFB#10
|
Avnet Americas | 16-bit MCU, M16C/60, 25 MHz, 256 KB, 20 KB, 100 Pins, LQFP - Trays (Alt: R5F364AENFB#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.2700 | Buy Now |
DISTI #
968-R5F364AENFB#10
|
Mouser Electronics | 16-bit Microcontrollers - MCU M16C64A FL 256/20 100LQFP 3-5V -20/+85C RoHS: Compliant | 0 |
|
$10.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.6300 | Buy Now |
DISTI #
R5F364AENFB#10
|
Avnet Asia | 16-bit MCU, M16C/60, 25 MHz, 256 KB, 20 KB, 100 Pins, LQFP (Alt: R5F364AENFB#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F364AENFB#10
|
Avnet Silica | 16-bit MCU, M16C/60, 25 MHz, 256 KB, 20 KB, 100 Pins, LQFP (Alt: R5F364AENFB#10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days | Silica - 1440 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 720 | 720 |
|
$13.0600 | Buy Now |