-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers Featuring Ultra-low Power Consumption, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9658
|
Newark | Mcu, 32Bit, 32Mhz, Lfqfp-64 Rohs Compliant: Yes |Renesas R5F51105ADFM#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1129 |
|
$1.7100 / $3.2600 | Buy Now |
DISTI #
R5F51105ADFM#30-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
960 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
R5F51105ADFM#30
|
Avnet Americas | MCU 32-Bit RX110 RX CISC 128KB Flash 3.3V 64-Pin LFQFP Tray - Trays (Alt: R5F51105ADFM#30) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4732 / $1.6820 | Buy Now |
DISTI #
968-R5F51105ADFM#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX110 128K/16K 64LQFP -40_+85C W/O USB RoHS: Compliant | 1105 |
|
$1.3900 / $2.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.4500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 960 |
|
$1.3962 / $2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51105ADFM#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51105ADFM#30
Renesas Electronics Corporation
32-bit Microcontrollers Featuring Ultra-low Power Consumption, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.4V SUPPLY AT 16MHZ AND 1.8V MIN SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RX110 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |