Part Details for R5F51115ADFL#3A by Amphenol Positronic
Overview of R5F51115ADFL#3A by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F51115ADFL#3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | MCU 32-bit RX RISC 128KB Flash 3.3V 48-Pin LFQFP Tray | 6770 |
|
$1.3152 / $1.4562 | Buy Now |