-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3466
|
Newark | Mcu, 32Bit, 32Mhz, Lfqfp-48, Product Range:Rx Family, Rx100 Series, Rx111 Group Microcontrollers, Device Core:Rx, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Renesas R5F51115ADFL#3A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5400 / $3.4000 | Buy Now |
DISTI #
R5F51115ADFL#3A-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5619 In Stock |
|
$1.9265 / $3.9900 | Buy Now |
DISTI #
R5F51115ADFL#3A
|
Avnet Americas | 32-bit MCU, RX, 32 MHz, 128 KB, 16 KB, 48 Pins, LQFP - Trays (Alt: R5F51115ADFL#3A) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
968-R5F51115ADFL#3A
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX111 128KB/16KB 48LFQFP -40_+85C USB RoHS: Compliant | 1425 |
|
$2.0000 / $3.9900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 5619 |
|
$1.9265 / $3.9900 | Buy Now |
DISTI #
69067357
|
Verical | MCU 32-bit RX RISC 128KB Flash 3.3V 48-Pin LFQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2315 | Americas - 2875 |
|
$1.5500 / $2.0500 | Buy Now |
|
Ameya Holding Limited | RX111 Series 128 KB Flash 16 KB RAM 32 MHz SMT 32-Bit Microcontroller - LQFP-48 | 3139 |
|
RFQ | |
DISTI #
R5F51115ADFL#3A
|
Avnet Asia | 32-bit MCU, RX, 32 MHz, 128 KB, 16 KB, 48 Pins, LQFP (Alt: R5F51115ADFL#3A) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R5F51115ADFL#3A
|
Avnet Silica | 32-bit MCU, RX, 32 MHz, 128 KB, 16 KB, 48 Pins, LQFP (Alt: R5F51115ADFL#3A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 48LFQFP / RX series Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) | 5450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51115ADFL#3A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51115ADFL#3A
Renesas Electronics Corporation
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F51115ADFL#3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51115ADFL#3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51115AGFL#30 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51115ADFL#3A vs R5F51115AGFL#30 |
R5F51115AGFL#3A | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray | Renesas Electronics Corporation | R5F51115ADFL#3A vs R5F51115AGFL#3A |
R5F51115AGFL | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F51115ADFL#3A vs R5F51115AGFL |
R5F51115ADFL#5A | Microcontroller | Renesas Electronics Corporation | R5F51115ADFL#3A vs R5F51115ADFL#5A |
R5F51115ADFL#30 | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, LQFP, /Tray | Renesas Electronics Corporation | R5F51115ADFL#3A vs R5F51115ADFL#30 |
R5F51115ADFL | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F51115ADFL#3A vs R5F51115ADFL |