Part Details for R5F51115ADFM#1A by Renesas Electronics Corporation
Overview of R5F51115ADFM#1A by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F51115ADFM#1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51115ADFM#1A-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1280 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
R5F51115ADFM#1A
|
Avnet Americas | Microcontroller 32-Bit RX100 RX CISC 128KB Flash 64-Pin LFQFP Tray - Trays (Alt: R5F51115ADFM#1A) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
968-R5F51115ADFM1A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K LQFP64 -40/+85C RoHS: Compliant | 1280 |
|
$1.6900 / $3.3700 | Buy Now |
|
Future Electronics | RX100 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Tray | 2560Tray |
|
$1.6600 / $1.7000 | Buy Now |
|
Future Electronics | RX100 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0Tray |
|
$1.7900 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 1280 |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
R5F51115ADFM#1A
|
Avnet Americas | Microcontroller 32-Bit RX100 RX CISC 128KB Flash 64-Pin LFQFP Tray - Trays (Alt: R5F51115ADFM#1A) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
R5F51115ADFM#1A
|
Avnet Americas | Microcontroller 32-Bit RX100 RX CISC 128KB Flash 64-Pin LFQFP Tray - Trays (Alt: R5F51115ADFM#1A) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7272 / $1.9720 | Buy Now |
DISTI #
SMC-R5F51115ADFM#1A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2381 |
|
RFQ | |
DISTI #
R5F51115ADFM#1A
|
Avnet Asia | Microcontroller 32-Bit RX100 RX CISC 128KB Flash 64-Pin LFQFP Tray (Alt: R5F51115ADFM#1A) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for R5F51115ADFM#1A
R5F51115ADFM#1A CAD Models
R5F51115ADFM#1A Part Data Attributes
|
R5F51115ADFM#1A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F51115ADFM#1A
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |