-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51117ADNE#2A-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 48HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
832 In Stock |
|
$2.5523 / $5.0900 | Buy Now |
DISTI #
R5F51117ADNE#2A
|
Avnet Americas | MCU 32-Bit RX111 RX CISC 384KB Flash 1.8V to 3.6V 48-Pin HWQFN - Trays (Alt: R5F51117ADNE#2A) RoHS: Not Compliant Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.5908 / $2.9580 | Buy Now |
DISTI #
968-R5F51117ADNE#2A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX111 384K 48QFN -40/+85C RoHS: Compliant | 850 |
|
$2.5500 / $5.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 832 Package Multiple: 416 Container: Tray | 0Tray |
|
$2.5500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 384KB FLASH 48HWQFN Min Qty: 1 Container: Tray | 832 |
|
$2.5523 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy