Part Details for R5F51118ADLF#UA by Renesas Electronics Corporation
Overview of R5F51118ADLF#UA by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F51118ADLF#UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F51118ADLF#UA-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64FLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
490 In Stock |
|
$3.6550 / $5.8300 | Buy Now |
DISTI #
R5F51118ADLF#UA
|
Avnet Americas | MCU 32-Bit RX111 RX CISC 512KB Flash 3.3V 64-Pin WFLGA Tray - Trays (Alt: R5F51118ADLF#UA) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9718 / $3.3930 | Buy Now |
DISTI #
968-R5F51118ADLF#UA
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX111 MCU 512KB/64KB 64LGA -40_+85 USB RoHS: Compliant | 490 |
|
$3.2300 / $5.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.9300 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLASH 64FLGA Min Qty: 1 Container: Tray | 490 |
|
$3.6550 / $5.8300 | Buy Now |
|
Rochester Electronics | R5F51118ADL - IC MCU RX 32Bit FLASH 512kB (512k x 8) 32MHz 1.8V RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$2.9000 / $3.4100 | Buy Now |
Part Details for R5F51118ADLF#UA
R5F51118ADLF#UA CAD Models
R5F51118ADLF#UA Part Data Attributes
|
R5F51118ADLF#UA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51118ADLF#UA
Renesas Electronics Corporation
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, WFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFLGA | |
Package Description | WFLGA-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PWLG0064KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |