Part Details for R5F5111JADLF#UA by Renesas Electronics Corporation
Overview of R5F5111JADLF#UA by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F5111JADLF#UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F5111JADLF#UA-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 64FLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
980 In Stock |
|
$1.3187 / $2.7300 | Buy Now |
DISTI #
R5F5111JADLF#UA
|
Avnet Americas | MCU 32-Bit RX111 RX CISC 16KB Flash 3.3V 64-Pin WFLGA Tray - Trays (Alt: R5F5111JADLF#UA) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3970 / $1.5950 | Buy Now |
DISTI #
968-R5F5111JADLF#UA
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX111 16K+8K/8K 64LGA -40_+85C USB RoHS: Compliant | 980 |
|
$1.3100 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Container: Tray | 0Tray |
|
$1.3800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 16KB FLASH 64FLGA Min Qty: 1 Container: Tray | 980 |
|
$1.3187 / $2.7300 | Buy Now |
DISTI #
R5F5111JADLF#UA
|
Avnet Silica | (Alt: R5F5111JADLF#UA) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F5111JADLF#UA
R5F5111JADLF#UA CAD Models
R5F5111JADLF#UA Part Data Attributes:
|
R5F5111JADLF#UA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F5111JADLF#UA
Renesas Electronics Corporation
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0, WFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WFLGA | |
Package Description | VFLGA, | |
Pin Count | 64 | |
Manufacturer Package Code | PWLG0064KA | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ AT 1.8V MIN SUPPLY, 3V IS MIN SUPPLY WHEN USB USED | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B64 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.76 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for R5F5111JADLF#UA
This table gives cross-reference parts and alternative options found for R5F5111JADLF#UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F5111JADLF#UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F5111JADLF | RISC MICROCONTROLLER | Renesas Electronics Corporation | R5F5111JADLF#UA vs R5F5111JADLF |