Part Details for R5F51135ADFP#1A by Renesas Electronics Corporation
Overview of R5F51135ADFP#1A by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F51135ADFP#1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51135ADFP#1A-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
720 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
R5F51135ADFP#1A
|
Avnet Americas | Microcontroller 32-Bit RX100 RX CISC 128KB Flash 100-Pin LFQFP Tray - Trays (Alt: R5F51135ADFP#1A) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6416 / $3.0160 | Buy Now |
DISTI #
968-R5F51135ADFP1A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX113 128/32K LQFP100 -40/+85C RoHS: Compliant | 416 |
|
$2.9400 / $5.6900 | Buy Now |
|
Future Electronics | RX RX100 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$2.9600 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128KB FLSH 100LFQFP Min Qty: 1 Container: Tray | 720 |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
R5F51135ADFP#1A
|
Avnet Americas | Microcontroller 32-Bit RX100 RX CISC 128KB Flash 100-Pin LFQFP Tray - Trays (Alt: R5F51135ADFP#1A) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6416 / $3.0160 | Buy Now |
DISTI #
R5F51135ADFP#1A
|
Avnet Silica | Microcontroller 32-Bit RX100 RX CISC 128KB Flash 100-Pin LFQFP Tray (Alt: R5F51135ADFP#1A) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for R5F51135ADFP#1A
R5F51135ADFP#1A CAD Models
R5F51135ADFP#1A Part Data Attributes:
|
R5F51135ADFP#1A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F51135ADFP#1A
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |