-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1267
|
Newark | Mcu, 32Bit, 32Mhz, Lfqfp-64, Product Range:Rx Family, Rx100 Series, Rx113 Group Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Renesas R5F51138ADFM#3A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R5F51138ADFM#3A-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2400 In Stock |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
R5F51138ADFM#3A
|
Avnet Americas | MCU 32-Bit RX113 RX CISC 512KB Flash 3.3V 64-Pin LFQFP Tray - Trays (Alt: R5F51138ADFM#3A) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2512 / $3.7120 | Buy Now |
DISTI #
968-R5F51138ADFM#3A
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX113 512KB/64KB 64LQFP -40to+85C TOUCH RoHS: Compliant | 4490 |
|
$3.3600 / $6.1500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 2400 |
|
$3.3613 / $6.1500 | Buy Now |
DISTI #
R5F51138ADFM#3A
|
Avnet Silica | MCU 32-Bit RX113 RX CISC 512KB Flash 3.3V 64-Pin LFQFP Tray (Alt: R5F51138ADFM#3A) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51138ADFM#3A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51138ADFM#3A
Renesas Electronics Corporation
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F51138ADFM#3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F51138ADFM#3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F51138ADFM | MICROCONTROLLER | Renesas Electronics Corporation | R5F51138ADFM#3A vs R5F51138ADFM |
R5F51138AGFM#30 | MICROCONTROLLER | Renesas Electronics Corporation | R5F51138ADFM#3A vs R5F51138AGFM#30 |
R5F51138AGFM#3A | 32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing, LQFP, /Tray | Renesas Electronics Corporation | R5F51138ADFM#3A vs R5F51138AGFM#3A |