Part Details for R5F51138AGFP#1A by Renesas Electronics Corporation
Overview of R5F51138AGFP#1A by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5F51138AGFP#1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51138AGFP#1A-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
720 In Stock |
|
$4.4778 / $6.2800 | Buy Now |
DISTI #
R5F51138AGFP#1A
|
Avnet Americas | MCU 32-Bit RX CISC 512KB Flash 1.8V to 3.6V 100-Pin LFQFP - Trays (Alt: R5F51138AGFP#1A) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.8227 / $4.3645 | Buy Now |
DISTI #
968-R5F51138AGFP#1A
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K LQFP100 +105C RoHS: Compliant | 0 |
|
$4.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLSH 100LQFP Min Qty: 1 Container: Tray | 720 |
|
$4.4778 / $6.2800 | Buy Now |
Part Details for R5F51138AGFP#1A
R5F51138AGFP#1A CAD Models
R5F51138AGFP#1A Part Data Attributes:
|
R5F51138AGFP#1A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
R5F51138AGFP#1A
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |