-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0038
|
Newark | Mcu, 32Bit, 32Mhz, Product Range:Rx Family, Rx100 Series, Rx130 Group Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Ic Case/Package:Lfqfp Rohs Compliant: Yes |Renesas R5F51308ADFP#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
R5F51308ADFP#30-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1234 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
968-R5F51308ADFP#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX130 512K/48K 100LQFP -40_+85C Touch RoHS: Compliant | 1329 |
|
$3.3000 / $6.5800 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLSH 100LFQFP Min Qty: 1 Container: Tray | 1234 |
|
$3.3045 / $6.5800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 256 |
|
$6.7308 / $7.2616 | Buy Now |
DISTI #
R5F51308ADFP#30
|
Avnet Silica | 32BIT MCU RX130 512K LQFP-100 -40TO85C (Alt: R5F51308ADFP#30) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F51308ADFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51308ADFP#30
Renesas Electronics Corporation
Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 89 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |