Part Details for R5F51406ADNE#30 by Renesas Electronics Corporation
Overview of R5F51406ADNE#30 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R5F51406ADNE#30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F51406ADNE#30-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48WFQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
832 In Stock |
|
$2.5503 / $3.5300 | Buy Now |
DISTI #
R5F51406ADNE#30
|
Avnet Americas | MCU 32-Bit RX140 RXv2 CISC 256KB Flash 1.8V to 5.5V 48-Pin HWQFN Tray - Trays (Alt: R5F51406ADNE#30) RoHS: Not Compliant Min Qty: 832 Package Multiple: 416 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2225 / $2.5375 | Buy Now |
DISTI #
968-R5F51406ADNE#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K HWQFN48 -40/+85C RoHS: Compliant | 750 |
|
$2.4100 / $3.4800 | Buy Now |
|
Future Electronics | 32BIT MCU RX140 256K HWQFN48 -40/+85C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.4900 / $2.8500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 48WFQFN Min Qty: 1 Container: Tray | 832 |
|
$2.5503 / $3.5300 | Buy Now |
Part Details for R5F51406ADNE#30
R5F51406ADNE#30 CAD Models
R5F51406ADNE#30 Part Data Attributes
|
R5F51406ADNE#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F51406ADNE#30
Renesas Electronics Corporation
RX100 Series'' First RXv2 Core 32-bit Microcontrollers with Third-Generation Touch IP for Even Lower Power Consumption, HWQFN, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWQFN | |
Pin Count | 48 | |
Manufacturer Package Code | PWQN0048KC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RXV2 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |