-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9677
|
Newark | Mcu, 32Bit, 54Mhz, Lfqfp-48 Rohs Compliant: Yes |Renesas R5F52305ADFL#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 286 |
|
$3.3400 / $5.1000 | Buy Now |
DISTI #
R5F52305ADFL#30-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
609 In Stock |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
R5F52305ADFL#30
|
Avnet Americas | RX230 MCU 128K/32K 48LQFP -40_+85C TOUCH - Trays (Alt: R5F52305ADFL#30) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3114 / $2.6390 | Buy Now |
DISTI #
968-R5F52305ADFL#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX230 MCU 128K/32K 48LQFP -40_+85C Touch RoHS: Compliant | 740 |
|
$2.2600 / $4.5200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 128KB FLASH 48LFQFP Min Qty: 1 Container: Tray | 609 |
|
$2.2702 / $4.5200 | Buy Now |
DISTI #
70803778
|
Verical | MCU 32-bit RX RISC 128KB ROM 3.3V/5V 48-Pin LFQFP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2323 | Americas - 171 |
|
$2.3875 / $4.9500 | Buy Now |
DISTI #
R5F52305ADFL#30
|
Avnet Americas | RX230 MCU 128K/32K 48LQFP -40_+85C TOUCH - Trays (Alt: R5F52305ADFL#30) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3114 / $2.6390 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 48LFQFP / RXv2 series Microcontroller IC 32-Bit Single-Core 54MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) | 3000 |
|
RFQ | |
DISTI #
C1S620200708548
|
Chip1Stop | RX230 MCU 128K/32K 48LQFP -40_+85C Touch RoHS: Compliant pbFree: Yes Container: Tray | 171 |
|
$1.9100 / $3.9600 | Buy Now |
DISTI #
4147137
|
element14 Asia-Pacific | MCU, 32BIT, 54MHZ, LFQFP-48 RoHS: Compliant Min Qty: 1 Container: Each | 286 |
|
$2.4222 / $4.5704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F52305ADFL#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F52305ADFL#30
Renesas Electronics Corporation
Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Manufacturer Package Code | PLQP0048KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RXV2 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 17 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 54 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |