Part Details for R5F52316ADLA#20 by Renesas Electronics Corporation
Overview of R5F52316ADLA#20 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for R5F52316ADLA#20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F52316ADLA#20-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 100TFLGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
600 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
R5F52316ADLA#20
|
Avnet Americas | MCU 32-Bit RX RXv2 CISC 256KB Flash 2.5V/3.3V/5V 100-Pin TFLGA Tray - Trays (Alt: R5F52316ADLA#20) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3020 / $3.7700 | Buy Now |
DISTI #
968-R5F52316ADLA#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX231 256K/32K 100TFLGA -40_+85C CAN USB RoHS: Compliant | 590 |
|
$3.4100 / $6.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Container: Tray | 0Tray |
|
$3.2500 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLSH 100TFLGA Min Qty: 1 Container: Tray | 600 |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
R5F52316ADLA#20
|
Avnet Americas | MCU 32-Bit RX RXv2 CISC 256KB Flash 2.5V/3.3V/5V 100-Pin TFLGA Tray - Trays (Alt: R5F52316ADLA#20) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.3020 / $3.7700 | Buy Now |
Part Details for R5F52316ADLA#20
R5F52316ADLA#20 CAD Models
R5F52316ADLA#20 Part Data Attributes:
|
R5F52316ADLA#20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F52316ADLA#20
Renesas Electronics Corporation
Low-power, High Performance Microcontrollers with 32-bit RXv2 CPU Core and Enhanced DSP and FPU, TFLGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFLGA | |
Package Description | TFLGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PTLG0100KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | RXV2 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XLGA-N100 | |
Length | 5.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 100 | |
Number of Timers | 17 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | TFLGA | |
Package Equivalence Code | LGA100,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.05 mm | |
Speed | 54 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |