-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F52318BGND#20-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64HWQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
520 In Stock |
|
$4.6086 / $8.1200 | Buy Now |
DISTI #
R5F52318BGND#20
|
Avnet Americas | MCU 32-Bit RX200 RXv2 CISC 512KB Flash 1.8V to 5.5V 64-Pin HWQFN - Trays (Alt: R5F52318BGND#20) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.6101 / $5.2635 | Buy Now |
DISTI #
968-R5F52318BGND#20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K WQFN64 -40/+105C RoHS: Compliant | 525 |
|
$4.6000 / $8.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$4.5400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 512KB FLASH 64HWQFN Min Qty: 1 Container: Tray | 520 |
|
$4.6086 / $8.1200 | Buy Now |
DISTI #
R5F52318BGND#20
|
Avnet Americas | MCU 32-Bit RX200 RXv2 CISC 512KB Flash 1.8V to 5.5V 64-Pin HWQFN - Trays (Alt: R5F52318BGND#20) RoHS: Not Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.6101 / $5.2635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy