-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously, LQFP, /Tray (Full Carton)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F524TAADFM#11-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1270 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
R5F524TAADFM#11
|
Avnet Americas | Microcontroller 32-Bit RX200 RXv2 CISC 256KB Flash 64-Pin LFQFP Tray - Trays (Alt: R5F524TAADFM#11) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6416 / $3.0160 | Buy Now |
DISTI #
968-R5F524TAADFM11
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K 64LQFP -40/+85C RoHS: Compliant | 1275 |
|
$2.5900 / $5.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Container: Tray | 0Tray |
|
$2.6000 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 64LFQFP Min Qty: 1 Container: Tray | 1270 |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
R5F524TAADFM#11
|
Avnet Americas | Microcontroller 32-Bit RX200 RXv2 CISC 256KB Flash 64-Pin LFQFP Tray - Trays (Alt: R5F524TAADFM#11) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6416 / $3.0160 | Buy Now |
DISTI #
R5F524TAADFM#11
|
Avnet Americas | Microcontroller 32-Bit RX200 RXv2 CISC 256KB Flash 64-Pin LFQFP Tray - Trays (Alt: R5F524TAADFM#11) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6416 / $3.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F524TAADFM#11
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F524TAADFM#11
Renesas Electronics Corporation
32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously, LQFP, /Tray (Full Carton)
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0064KB | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |