-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F524TAADFN#30 | Renesas Electronics Corporation | 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously | |
R5F524TAADFN#11 | Renesas Electronics Corporation | 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously | |
R5F524TAADFN#10 | Renesas Electronics Corporation | 32-bit Microcontroller with On-chip FPU Enable to Drive Two Motors Simultaneously |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R5F524TAADFN#11-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
952 In Stock |
|
$2.3703 / $6.2900 | Buy Now |
DISTI #
R5F524TAADFN#11
|
Avnet Americas | Microcontroller 32-Bit RX200 RXv2 CISC 256KB Flash 80-Pin LFQFP Tray - Trays (Alt: R5F524TAADFN#11) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.8900 | Buy Now |
DISTI #
968-R5F524TAADFN11
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K LQFP80 -40/+85C RoHS: Compliant | 0 |
|
$2.4600 / $2.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 952 Package Multiple: 952 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.7200 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 80LFQFP Min Qty: 1 Container: Tray | 952 |
|
$2.3703 / $6.2900 | Buy Now |
DISTI #
73507233
|
Verical | MCU 32-bit RX RISC 256KB Flash 3.3V/5V 80-Pin LFQFP Tray Min Qty: 5 Package Multiple: 1 Date Code: 2339 | Americas - 852 |
|
$2.9625 / $7.5375 | Buy Now |
DISTI #
R5F524TAADFN#11
|
Avnet Silica | Microcontroller 32-Bit RX200 RXv2 CISC 256KB Flash 80-Pin LFQFP Tray (Alt: R5F524TAADFN#11) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620202500250
|
Chip1Stop | 32BIT MCU RX24T 256K/16K LQFP80 -40/+85C RoHS: Compliant pbFree: Yes Container: Tray | 852 |
|
$2.3700 / $6.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy