-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R5F56104VNFP#V0-ND
|
DigiKey | IC MCU 32BIT 768KB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
340 In Stock |
|
$11.8918 / $17.2200 | Buy Now |
DISTI #
R5F56104VNFP#V0
|
Avnet Americas | MCU 32-bit RX CISC 768KB Flash 3.3V 144-Pin LQFP - Trays (Alt: R5F56104VNFP#V0) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.3124 / $11.7740 | Buy Now |
DISTI #
968-R5F56104VNFP#V0
|
Mouser Electronics | 32-bit Microcontrollers - MCU RX610 MCU 768K/128K QFP144 3.0-3.6V RoHS: Compliant | 169 |
|
$11.8900 / $17.2100 | Buy Now |
|
Future Electronics | RX610 Series 768 kB Flash 128 kB RAM SMT 32-Bit Microcontroller-LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 Container: Tray | 0Tray |
|
$11.3100 / $11.5100 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 768KB FLASH 144LQFP Min Qty: 1 Container: Tray | 340 |
|
$11.8918 / $17.2200 | Buy Now |
DISTI #
R5F56104VNFP#V0
|
Avnet Americas | MCU 32-bit RX CISC 768KB Flash 3.3V 144-Pin LQFP - Trays (Alt: R5F56104VNFP#V0) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.3124 / $11.7740 | Buy Now |
DISTI #
R5F56104VNFP#V0
|
Avnet Americas | MCU 32-bit RX CISC 768KB Flash 3.3V 144-Pin LQFP - Trays (Alt: R5F56104VNFP#V0) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.3124 / $11.7740 | Buy Now |
DISTI #
R5F56104VNFP#V0
|
Avnet Silica | MCU 32-bit RX CISC 768KB Flash 3.3V 144-Pin LQFP (Alt: R5F56104VNFP#V0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F56104VNFP#V0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F56104VNFP#V0
Renesas Electronics Corporation
32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 786432 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 100 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for R5F56104VNFP#V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R5F56104VNFP#V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5F56104VDFP#V0 | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F56104VNFP#V0 vs R5F56104VDFP#V0 |
R5F56107VDFP#V0 | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F56104VNFP#V0 vs R5F56107VDFP#V0 |
R5F56108VNFP#V0 | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F56104VNFP#V0 vs R5F56108VNFP#V0 |
R5F56107VNFP#V0 | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F56104VNFP#V0 vs R5F56107VNFP#V0 |
R5F56106VNFP#V0 | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F56104VNFP#V0 vs R5F56106VNFP#V0 |
R5F56106VDFP#V0 | 32-bit Microcontroller with Enhanced Analog, Communication, and Timer Functions, LQFP, /Tray | Renesas Electronics Corporation | R5F56104VNFP#V0 vs R5F56106VDFP#V0 |