-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7311
|
Newark | Mcu, 32Bit, 120Mhz, Product Range:Rx Family, Rx600 Series, Rx65N Group Microcontrollers, Device Core:-, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins, Ic Case/Package:Lfqfp Rohs Compliant: Yes |Renesas R5F565NEDDFP#30 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 266 |
|
$7.9700 / $12.2200 | Buy Now |
DISTI #
R5F565NEDDFP#30-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
96 In Stock |
|
$6.6675 / $11.7500 | Buy Now |
DISTI #
R5F565NEDDFP#30
|
Avnet Americas | 32BIT MCU RX65N 2MB 640KB QFP100 -40/85C - Trays (Alt: R5F565NEDDFP#30) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$8.2804 / $9.4540 | Buy Now |
DISTI #
968-R5F565NEDDFP#30
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU RX65N LFQFP-100 2CAN SDHI RoHS: Compliant | 547 |
|
$7.1500 / $11.7400 | Buy Now |
|
Future Electronics | IC MCU 32BIT 2MB FLASH 100LQFP RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$7.5100 / $7.6400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Container: Tray | 96 |
|
$6.6675 / $11.7500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 90 |
|
$11.6700 / $13.5321 | Buy Now |
DISTI #
R5F565NEDDFP#30
|
Avnet Silica | 32BIT MCU RX65N 2MB 640KB QFP100 -40/85C (Alt: R5F565NEDDFP#30) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F565NEDDFP#30
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F565NEDDFP#30
Renesas Electronics Corporation
32-bit Microcontrollers with RXv2 Core, Large-capacity RAM, and Enhanced Security, Connectivity and HMI Capabilities, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | HVQCCN, | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | RX65N | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 78 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 100 | |
Number of Timers | 27 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 655360 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 120 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, CISC |