-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3488
|
Newark | Mcu, 16Bit, 50Mhz, Lfqfp-100, Product Range:M16C Family, R32C/100 Series, R32C/111 Group Microcontrollers, Device Core:R32C/100, Data Bus Width:16 Bit, Operating Frequency Max:50Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Renesas R5F64112DFB#U0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.1800 / $18.1500 | Buy Now |
DISTI #
R5F64112DFB#U0-ND
|
DigiKey | IC MCU 16/32BIT 512KB 100LFQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
18549 In Stock |
|
$19.1090 / $26.7200 | Buy Now |
DISTI #
R5F64112DFB#U0
|
Avnet Americas | MCU 16-bit R8C CISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: R5F64112DFB#U0) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 29 |
|
$17.4117 / $19.8795 | Buy Now |
DISTI #
968-R5F64112DFB#U0
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp PB-free 100-LQFP RoHS: Compliant | 279 |
|
$19.1000 / $26.7200 | Buy Now |
|
Future Electronics | R32C Series 16 bit 63 kB RAM 512 kB Flash 5 V Microcontroller SMT - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$19.0900 / $20.0500 | Buy Now |
|
Future Electronics | R32C Series 16 bit 63 kB RAM 512 kB Flash 5 V Microcontroller SMT - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$19.0900 / $20.0500 | Buy Now |
|
Renesas Electronics America | IC MCU 16/32BIT 512KB 100LFQFP Min Qty: 1 Container: Tray | 18549 |
|
$19.1090 / $26.7200 | Buy Now |
|
GLYN GmbH & Co. KG | 32B.uC, 512KFlash, 63K RAM, LQFP100/0,5 -40/+85øC | 307 |
|
RFQ | |
DISTI #
R5F64112DFB#U0
|
Avnet Silica | MCU 16-bit R8C CISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray (Alt: R5F64112DFB#U0) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 512KB FLASH 100QFP / MCU 16-bit/32-bit R32C/100 CISC 512KB Flash 3.3V/5V 100-Pin LFQFP Tray | 13300 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R5F64112DFB#U0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R5F64112DFB#U0
Renesas Electronics Corporation
32-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | 14 X 14 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, LFQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PLQP0100KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |