Part Details for R5J510E by Ohmite Mfg Co
Overview of R5J510E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5J510E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6302
|
Newark | 5.25W 510 Ohms Vit 5%/Box Rohs Compliant: Yes |Ohmite R5J510E Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $4.6700 | Buy Now |
DISTI #
2485-R5J510E-ND
|
DigiKey | RES 510 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$3.8000 | Buy Now |
DISTI #
R5J510E-ND
|
DigiKey | 5.25W 510 OHMS VIT 5% Min Qty: 105 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1412 | Buy Now |
DISTI #
588-R5J510E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.25watt 510ohm 5% Radial RoHS: Compliant | 53 |
|
$3.7700 / $4.5600 | Buy Now |
DISTI #
70585581
|
RS | RES 510 OHM 5W 5% RADIAL | Ohmite R5J510E RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $4.7600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 510 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL RoHS: Compliant |
14 In Stock |
|
$3.7100 / $6.8200 | Buy Now |
DISTI #
51658922
|
Verical | Res Wirewound 510 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL Min Qty: 14 Package Multiple: 14 Date Code: 1846 | Americas - 14 |
|
$8.0624 | Buy Now |
DISTI #
4041381
|
Farnell | RES, 510R, 5W, HIGH POWER, RADIAL RoHS: Compliant Min Qty: 105 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$4.4972 | Buy Now |
|
Master Electronics | Res Wirewound 510 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL RoHS: Compliant |
14 In Stock |
|
$3.7100 / $6.8200 | Buy Now |
Part Details for R5J510E
R5J510E CAD Models
R5J510E Part Data Attributes:
|
R5J510E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
R5J510E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 510ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, 6334, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, 6334 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 6.35 mm | |
Lead Spacing | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Height | 13.11 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Package Width | 8.74 mm | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6334 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |