Part Details for R5J68R by Ohmite Mfg Co
Overview of R5J68R by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R5J68R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7831
|
Newark | 5.25W 68 Ohms Vit 5%/Ohmite Manufacturing |Ohmite R5J68R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $6.0800 | Buy Now |
DISTI #
R5J68R-ND
|
DigiKey | RES 68 OHM 5% 5W RADIAL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 68 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel RDL | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
Ohmite Mfg. R5J68R
|
PEI Genesis | Fix Res WW 5.25W 68ohm 187V 2 | 0 |
|
Buy Now |
Part Details for R5J68R
R5J68R CAD Models
R5J68R Part Data Attributes
|
R5J68R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
R5J68R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 68ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flame Retardant | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 8.74 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |