Part Details for R6004KNXC7G by ROHM Semiconductor
Overview of R6004KNXC7G by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for R6004KNXC7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5082
|
Newark | Mosfet, N-Ch, 600V, 4A, To-220Fm Rohs Compliant: Yes |Rohm R6004KNXC7G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.9530 / $2.1900 | Buy Now |
DISTI #
846-R6004KNXC7G-ND
|
DigiKey | 600V 4A TO-220FM, HIGH-SPEED SWI Min Qty: 1 Lead time: 18 Weeks Container: Tube |
997 In Stock |
|
$0.8862 / $2.1100 | Buy Now |
DISTI #
R6004KNXC7G
|
Avnet Americas | - Rail/Tube (Alt: R6004KNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.9217 / $1.0493 | Buy Now |
DISTI #
755-R6004KNXC7G
|
Mouser Electronics | MOSFET Nch 600V 4A Power MOSFET RoHS: Compliant | 997 |
|
$0.9160 / $2.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.9460 | Buy Now |
|
Quest Components | 80 |
|
$1.4058 / $2.5560 | Buy Now | |
DISTI #
R6004KNXC7G
|
Avnet Americas | - Rail/Tube (Alt: R6004KNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.9217 / $1.0493 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.9390 / $1.6600 | Buy Now |
DISTI #
R6004KNXC7G
|
Avnet Americas | - Rail/Tube (Alt: R6004KNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.9217 / $1.0493 | Buy Now |
DISTI #
4158110
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 4A, TO-220FM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$0.9183 / $2.1085 | Buy Now |
Part Details for R6004KNXC7G
R6004KNXC7G CAD Models
R6004KNXC7G Part Data Attributes
|
R6004KNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6004KNXC7G
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |