-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7805
|
Newark | Mosfet, N-Ch, 7A, 600V, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:7A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.6Ohm, Rds(On) Test Voltage Vgs:15V, Threshold Voltage Vgs:6V, Power Dissipation Rohs Compliant: Yes |Rohm R6007JND3TL1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9110 / $1.9100 | Buy Now |
DISTI #
R6007JND3TL1CT-ND
|
DigiKey | MOSFET N-CH 600V 7A TO252 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7750 / $1.8500 | Buy Now |
DISTI #
R6007JND3TL1
|
Avnet Americas | Transistor MOSFET N-CH 600V 7A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: R6007JND3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8060 / $0.9176 | Buy Now |
DISTI #
755-R6007JND3TL1
|
Mouser Electronics | MOSFET R6007JND3 is a power MOSFET with low on-resistance and fast switching, suitable for the switching application. RoHS: Compliant | 2430 |
|
$0.7750 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8270 | Buy Now |
DISTI #
76881704
|
Verical | Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 36 Package Multiple: 1 | Americas - 2500 |
|
$0.6838 / $0.8913 | Buy Now |
DISTI #
63481742
|
Verical | Trans MOSFET N-CH 600V 7A 3-Pin(2+Tab) DPAK T/R Min Qty: 69 Package Multiple: 1 Date Code: 2201 | Americas - 1500 |
|
$1.0728 / $1.2547 | Buy Now |
|
Quest Components | 1200 |
|
$0.9405 / $2.5080 | Buy Now | |
DISTI #
R6007JND3TL1
|
Avnet Americas | Transistor MOSFET N-CH 600V 7A 3-Pin TO-252 Emboss T/R - Tape and Reel (Alt: R6007JND3TL1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8060 / $0.9176 | Buy Now |
|
Ameya Holding Limited | Transistors FETs, MOSFETs Single Min Qty: 1 | 33-Authorized Distributor |
|
$0.7280 / $1.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6007JND3TL1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6007JND3TL1
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 132 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.78 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |