-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 11A I(D), 600V, 0.39ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2391
|
Newark | Mosfet, N-Ch, 600V, 11A, To-220Fm, Transistor Polarity:N Channel, Continuous Drain Current Id:11A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.34Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Rohm R6011ENX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $3.0500 | Buy Now |
DISTI #
R6011ENX-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220FM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
490 In Stock |
|
$1.3662 / $2.9300 | Buy Now |
DISTI #
R6011ENX
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin TO-220FM Bulk - Tape and Reel (Alt: R6011ENX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4209 / $1.6176 | Buy Now |
DISTI #
755-R6011ENX
|
Mouser Electronics | MOSFET 10V Drive Nch MOSFET RoHS: Compliant | 498 |
|
$1.3300 / $2.9300 | Buy Now |
|
Future Electronics | 10V Drive Nch MOSFET, TO-220FM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.3900 / $1.4600 | Buy Now |
DISTI #
R6011ENX
|
Avnet Americas | Trans MOSFET N-CH 600V 11A 3-Pin TO-220FM Bulk - Tape and Reel (Alt: R6011ENX) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4209 / $1.6176 | Buy Now |
|
Ameya Holding Limited | N-CH 600V 11A 390mOhm TO220FP-3 RoHSconf Min Qty: 1 | 100-Authorized Distributor |
|
$1.7300 / $3.2800 | Buy Now |
|
Sense Electronic Company Limited | TO220 | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6011ENX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6011ENX
ROHM Semiconductor
Power Field-Effect Transistor, 11A I(D), 600V, 0.39ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.39 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |