-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 30A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-R6030KNZC17-ND
|
DigiKey | MOSFET N-CH 600V 30A TO3PF Min Qty: 1 Lead time: 23 Weeks Container: Tube |
300 In Stock |
|
$3.8534 / $7.2500 | Buy Now |
DISTI #
R6030KNZC17
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-3PF Tube - Rail/Tube (Alt: R6030KNZC17) Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$3.9208 / $4.4637 | Buy Now |
DISTI #
755-R6030KNZC17
|
Mouser Electronics | MOSFET 600V 30A TO-3PF, High-speed switching Power MOSFET RoHS: Compliant | 289 |
|
$3.8500 / $7.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tube | 0Tube |
|
$4.0300 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$5.0820 / $9.2400 | Buy Now | |
|
Quest Components | 356 |
|
$5.5590 / $11.1180 | Buy Now | |
DISTI #
R6030KNZC17
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-3PF Tube - Rail/Tube (Alt: R6030KNZC17) Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$3.9208 / $4.4637 | Buy Now |
|
Ameya Holding Limited | 600V 30A TO-3PF, High-speed switching Power MOSFET Min Qty: 1 | 30-Authorized Distributor |
|
$4.4904 / $6.4611 | Buy Now |
DISTI #
R6030KNZC17
|
Avnet Americas | Transistor MOSFET N-CH 600V 30A 3-Pin TO-3PF Tube - Rail/Tube (Alt: R6030KNZC17) Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$3.9208 / $4.4637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6030KNZC17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6030KNZC17
ROHM Semiconductor
Power Field-Effect Transistor, 30A I(D), 600V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-3PF, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 636 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.13 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 70 pF | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 86 W | |
Pulsed Drain Current-Max (IDM) | 90 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6030KNZC17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6030KNZC17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30NM60L-T47-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | R6030KNZC17 vs 30NM60L-T47-T |
30NM60L-TA3-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | R6030KNZC17 vs 30NM60L-TA3-T |