-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5902
|
Newark | Mosfet, N-Ch, 600V, 47A, 150Deg C, 481W, Transistor Polarity:N Channel, Continuous Drain Current Id:47A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.066Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Rohm R6047ENZ4C13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.6500 / $11.6700 | Buy Now |
DISTI #
846-R6047ENZ4C13-ND
|
DigiKey | MOSFET N-CH 600V 47A TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8671 / $14.0000 | Buy Now |
DISTI #
R6047ENZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 47A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6047ENZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$8.5813 / $9.7695 | Buy Now |
DISTI #
755-R6047ENZ4C13
|
Mouser Electronics | MOSFET Nch 600V 47A Power MOSFET. R6047ENZ4 is a power MOSFET for switching applications. RoHS: Compliant | 0 |
|
$8.8600 / $11.4400 | Order Now |
|
Future Electronics | MOSFET NCH 600V 47A POWER MOSFET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.6900 / $9.0600 | Buy Now |
|
Future Electronics | MOSFET NCH 600V 47A POWER MOSFET RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$8.6900 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 47A I(D), 600V, 0.072OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-247 | 8 |
|
$9.5020 / $14.2530 | Buy Now |
DISTI #
R6047ENZ4C13
|
Avnet Americas | Transistor MOSFET N-CH 600V 47A 3-Pin TO-247 Tube - Rail/Tube (Alt: R6047ENZ4C13) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$8.5813 / $9.7695 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 500-Authorized Distributor |
|
$9.5700 / $15.2500 | Buy Now |
DISTI #
TMOS2604
|
Rutronik | N-CH 600V 47A 72mOhm TO-247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 90 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R6047ENZ4C13
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6047ENZ4C13
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-10-10 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Avalanche Energy Rating (Eas) | 1135 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 141 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for R6047ENZ4C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R6047ENZ4C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHG44N65EF-GE3 | Power Field-Effect Transistor, 46A I(D), 650V, 0.073ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6047ENZ4C13 vs SIHG44N65EF-GE3 |
SIHW47N60EF-GE3 | Power Field-Effect Transistor, 47A I(D), 600V, 0.067ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6047ENZ4C13 vs SIHW47N60EF-GE3 |
R6047ENZ1C9 | Power Field-Effect Transistor, 47A I(D), 600V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | R6047ENZ4C13 vs R6047ENZ1C9 |
Q67040-S4491 | Power Field-Effect Transistor, 47A I(D), 600V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | R6047ENZ4C13 vs Q67040-S4491 |
FMW47N60S1HF | Power Field-Effect Transistor, | Fuji Electric Co Ltd | R6047ENZ4C13 vs FMW47N60S1HF |
STW54NM65ND | N-channel 650 V, 0.055 Ohm typ., 49 A FDmesh(TM) II Power MOSFET (with fast diode) in a TO-247 package | STMicroelectronics | R6047ENZ4C13 vs STW54NM65ND |
SIHW47N65E-GE3 | Power Field-Effect Transistor, 47A I(D), 650V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6047ENZ4C13 vs SIHW47N65E-GE3 |
SIHG47N65E-GE3 | Power Field-Effect Transistor, 47A I(D), 650V, 0.072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | R6047ENZ4C13 vs SIHG47N65E-GE3 |