Part Details for R6049YNXC7G by ROHM Semiconductor
Overview of R6049YNXC7G by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R6049YNXC7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1022
|
Newark | Mosfet, N-Ch, 600V, 22A, To-220Fm-3 Rohs Compliant: Yes |Rohm R6049YNXC7G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.1500 / $6.6400 | Buy Now |
DISTI #
846-R6049YNXC7G-ND
|
DigiKey | NCH 600V 22A, TO-220FM, POWER MO Min Qty: 1 Lead time: 18 Weeks Container: Tube |
980 In Stock |
|
$3.1997 / $6.3800 | Buy Now |
DISTI #
R6049YNXC7G
|
Avnet Americas | Nch 600V 22A, TO-220FM, Power MOSFET: R6049YNX is a power MOSFET with low on - resistance, suitable for switching. - Rail/Tube (Alt: R6049YNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$3.0966 / $3.5254 | Buy Now |
DISTI #
755-R6049YNXC7G
|
Mouser Electronics | MOSFET Nch 600V 22A, TO-220FM, Power MOSFET: R6049YNX is a power MOSFET with low on - resistance, suitable for switching. RoHS: Compliant | 1974 |
|
$3.0700 / $6.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.1800 | Buy Now |
|
Quest Components | 80 |
|
$4.1958 / $6.8040 | Buy Now | |
DISTI #
R6049YNXC7G
|
TTI | MOSFET Nch 600V 22A, TO-220FM, Power MOSFET: R6049YNX is a power MOSFET with low on - resistance, suitable for switching. RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$2.9800 / $3.1600 | Buy Now |
DISTI #
R6049YNXC7G
|
Avnet Americas | Nch 600V 22A, TO-220FM, Power MOSFET: R6049YNX is a power MOSFET with low on - resistance, suitable for switching. - Rail/Tube (Alt: R6049YNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$3.0966 / $3.5254 | Buy Now |
DISTI #
R6049YNXC7G
|
Avnet Americas | Nch 600V 22A, TO-220FM, Power MOSFET: R6049YNX is a power MOSFET with low on - resistance, suitable for switching. - Rail/Tube (Alt: R6049YNXC7G) Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$3.0966 / $3.5254 | Buy Now |
DISTI #
4263620
|
element14 Asia-Pacific | MOSFET, N-CH, 600V, 22A, TO-220FM-3 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$3.9115 / $7.3672 | Buy Now |
Part Details for R6049YNXC7G
R6049YNXC7G CAD Models
R6049YNXC7G Part Data Attributes
|
R6049YNXC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
R6049YNXC7G
ROHM Semiconductor
Power Field-Effect Transistor, 22A I(D), 600V, 0.084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 3 PIN | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 208 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.084 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 147 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |