-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4560
|
Newark | Film Capacitor, Aec-Q200 R60 Series, 2.2 Uf, 5%, Pet (Polyester), 63 V Rohs Compliant: Yes |Kemet R60DF4220506AJ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 780 |
|
$0.3480 / $0.6860 | Buy Now |
DISTI #
399-9671-ND
|
DigiKey | CAP FILM 2.2UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1371 In Stock |
|
$0.3359 / $1.0400 | Buy Now |
DISTI #
80-R60DF4220506AJ
|
Mouser Electronics | Film Capacitors 63VDC 2.2 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 2774 |
|
$0.3200 / $0.8100 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 2.2uF ±5% - 63VDC - -55°C to +105°C - 10mm Lead Spacing - Bulk |
9 Partner Stock |
|
$0.3318 / $0.3934 | Buy Now |
DISTI #
R60DF4220506AJ
|
TTI | Film Capacitors 63VDC 2.2 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.3180 / $0.3370 | Buy Now |
DISTI #
KEMET R60DF4220506AJ
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
R60DF4220506AJ
|
Avnet Abacus | Film Capacitor, 2.2 uF, 40 V, 63 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60DF4220506AJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R60DF4220506AJ
|
Avnet Asia | Film Capacitor, 2.2 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60DF4220506AJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 41 Weeks, 0 Days | 7500 |
|
$0.4439 / $0.5001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DF4220506AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DF4220506AJ
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |