-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 6.8uF, 7139
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5251
|
Newark | Cap, 6.8Μf, 63V, 10%, Pet, Radial, Capacitance:6.8Μf, Voltage Rating:63V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R60 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R60DI46805030K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.0700 / $2.7000 | Buy Now |
DISTI #
399-12457-ND
|
DigiKey | CAP FILM 6.8UF 10% 63VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$0.9757 / $2.6000 | Buy Now |
DISTI #
80-R60DI46805030K
|
Mouser Electronics | Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 370 |
|
$0.9940 / $2.6000 | Buy Now |
DISTI #
R60DI46805030K
|
TTI | Film Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.9600 / $1.1900 | Buy Now |
DISTI #
R60DI46805030K
|
TME | Capacitor: polyester, 6.8uF, 40VAC, 63VDC, 15mm, ±10%, 18x10x16mm Min Qty: 1 | 0 |
|
$0.8700 / $1.9800 | RFQ |
DISTI #
R60DI46805030K
|
Avnet Abacus | Film Capacitor, 6.8 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60DI46805030K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DI46805030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DI46805030K
KEMET Corporation
Film Capacitor, Polyester, 63V, 6.8uF, 7139
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7139 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |