-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 22uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4565
|
Newark | Film Capacitor, R60 Series, 22 F, 5%, Pet (Polyester), 63 V Rohs Compliant: Yes |Kemet R60DR52205040J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 563 |
|
$3.6600 / $6.4600 | Buy Now |
DISTI #
399-11496-ND
|
DigiKey | CAP FILM 22UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
862 In Stock |
|
$3.4575 / $6.2200 | Buy Now |
DISTI #
80-R60DR52205040J
|
Mouser Electronics | Film Capacitors 22uF 63VDC 5% RoHS: Compliant | 1915 |
|
$3.5000 / $6.2200 | Buy Now |
DISTI #
R60DR52205040J
|
TTI | Film Capacitors 22uF 63VDC 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 336 Container: Tray | Americas - 0 |
|
$3.4200 / $3.4900 | Buy Now |
DISTI #
KEMET R60DR52205040J
|
PEI Genesis | Film Capacitor | 0 |
|
Buy Now | |
DISTI #
R60DR52205040J
|
Avnet Abacus | Film Capacitor, 22 uF, 40 V, 63 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60DR52205040J) RoHS: Compliant Min Qty: 1008 Package Multiple: 336 Lead time: 23 Weeks, 0 Days | Abacus - 1008 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60DR52205040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60DR52205040J
KEMET Corporation
Film Capacitor, Polyester, 63V, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |