-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.1uF, 5116
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4019
|
Newark | 0,10 U 250V |Kemet R60IF3100AA6AJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 / $0.1920 | Buy Now |
DISTI #
399-9675-ND
|
DigiKey | CAP FILM 0.1UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1454 In Stock |
|
$0.1490 / $0.4900 | Buy Now |
DISTI #
80-R60IF3100AA6AJ
|
Mouser Electronics | Film Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 2369 |
|
$0.1490 / $0.4900 | Buy Now |
DISTI #
V36:1790_17565251
|
Arrow Electronics | Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2344 | Americas - 4000 |
|
$0.1472 / $0.4758 | Buy Now |
DISTI #
E02:0323_02024465
|
Arrow Electronics | Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2220 | Europe - 2468 |
|
$0.1060 / $0.3519 | Buy Now |
DISTI #
V99:2348_17565251
|
Arrow Electronics | Cap Film 0.1uF 250V PET 5%( 13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2206 | Americas - 2000 |
|
$0.0964 / $0.2499 | Buy Now |
DISTI #
70395712
|
RS | 100nF +/-5% 160 V ac, 250 V dc, R60 Polyester Film Capacitor | KEMET R60IF3100AA6AJ RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 / $0.2590 | RFQ |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 0.1uF ±5% - 250VDC - -55°C to +105°C - 10mm Lead Spacing - Bulk |
3000 Partner Stock |
|
$0.1911 / $0.2582 | Buy Now |
DISTI #
R60IF3100AA6AJ
|
TTI | Film Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1740 | Buy Now |
DISTI #
R60IF3100AA6AJ
|
TME | Capacitor: polyester, 100nF, 160VAC, 250VDC, 10mm, ±5%, 13x4x9mm Min Qty: 10 | 601 |
|
$0.1290 / $0.2230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60IF3100AA6AJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60IF3100AA6AJ
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.1uF, 5116
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |