-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 5116,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4423
|
Newark | 0,047U 400V |Kemet R60MF2470AA6AK Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.1870 | Buy Now |
DISTI #
399-R60MF2470AA6AK-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2000 In Stock |
|
$0.1758 / $0.7300 | Buy Now |
DISTI #
80-R60MF2470AA6AK
|
Mouser Electronics | Film Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1690 / $0.7200 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Film Capacitor - 0.047uF ±10% - 400VDC - -55°C to +105°C - 10mm Lead Spacing - Bulk RoHS: Compliant |
2000 Partner Stock |
|
$0.1962 / $0.2646 | Buy Now |
DISTI #
77359949
|
Verical | Cap Film 0.047uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 268 Package Multiple: 1 | Americas - 2012 |
|
$0.2058 / $0.2618 | Buy Now |
DISTI #
65687106
|
Verical | Cap Film 0.047uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 240 Package Multiple: 1 | Americas - 2000 |
|
$0.1930 / $0.2610 | Buy Now |
DISTI #
R60MF2470AA6AK
|
TME | Capacitor: polyester, 47nF, 200VAC, 400VDC, 10mm, ±10%, 13x4x9mm Min Qty: 10 | 2012 |
|
$0.1490 / $0.2960 | Buy Now |
DISTI #
R60MF2470AA6AK
|
Avnet Abacus | Film Capacitor, 0.047 uF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60MF2470AA6AK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
R60MF2470AA6AK
|
Avnet Asia | Film Capacitor, 0.047 uF, 200 V, 400 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R60MF2470AA6AK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 41 Weeks, 0 Days | 4000 |
|
$0.1745 / $0.1966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MF2470AA6AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MF2470AA6AK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R60MF2470AA6AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R60MF2470AA6AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60MF2470JB6AK | Film Capacitor, | KEMET Corporation | R60MF2470AA6AK vs 60MF2470JB6AK |
60MF2470JH6AK | Film Capacitor, | KEMET Corporation | R60MF2470AA6AK vs 60MF2470JH6AK |
60MF2470DQ6AK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, 5116, | KEMET Corporation | R60MF2470AA6AK vs 60MF2470DQ6AK |
60MF2470JE6AK | Film Capacitor, | KEMET Corporation | R60MF2470AA6AK vs 60MF2470JE6AK |
60MF2470Z36AK | Film Capacitor, | KEMET Corporation | R60MF2470AA6AK vs 60MF2470Z36AK |
60MF2470506AK | Film Capacitor, | KEMET Corporation | R60MF2470AA6AK vs 60MF2470506AK |