-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.1uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4517
|
Newark | 0,1 U 400V |Kemet R60MI31005030K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3070 | Buy Now |
DISTI #
399-12727-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
499 In Stock |
|
$0.2559 / $0.6200 | Buy Now |
DISTI #
80-R60MI31005030K
|
Mouser Electronics | Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 981 |
|
$0.2550 / $0.6200 | Buy Now |
DISTI #
77360940
|
Verical | Cap Film 0.1uF 400V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200 Min Qty: 125 Package Multiple: 5 | Americas - 265 |
|
$0.6800 | Buy Now |
DISTI #
R60MI31005030K
|
TME | Capacitor: polyester, 100nF, 200VAC, 400VDC, 15mm, ±10%, 18x5x11mm Min Qty: 5 | 265 |
|
$0.2400 / $0.5910 | Buy Now |
DISTI #
R60MI31005030K
|
Avnet Abacus | Film Capacitor, 0.1 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R60MI31005030K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2935352
|
Farnell | CAP, 0.1UF, 400V, FILM, RADIAL RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.3210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MI31005030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MI31005030K
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.1uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |