-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4654
|
Newark | 0,47 U 400V |Kemet R60MN3470JH30K Min Qty: 805 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4590 | Buy Now |
DISTI #
399-R60MN3470JH30K-ND
|
DigiKey | CAP FILM AUTOMOTIVE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1610 In Stock |
|
$0.3540 / $1.0300 | Buy Now |
DISTI #
R60MN3470JH30K
|
Avnet Asia | Cap Film 0.47uF 400V PET 10% PC Pin Molded 22.5mm 105°C Bulk (Alt: R60MN3470JH30K) RoHS: Compliant Min Qty: 805 Package Multiple: 805 Lead time: 41 Weeks, 0 Days | 0 |
|
$0.3741 / $0.4215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R60MN3470JH30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R60MN3470JH30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |