Part Details for R60PF2120GY6AJ by KEMET Corporation
Overview of R60PF2120GY6AJ by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R60PF2120GY6AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC4819
|
Newark | 0,012 630V |Kemet R60PF2120GY6AJ Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1820 | Buy Now |
DISTI #
R60PF2120GY6AJ
|
Avnet Abacus | Film Capacitor, 0.012 uF, 220 V, 630 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R60PF2120GY6AJ) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |