Part Details for R694251113 by Radiall
Overview of R694251113 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R694251113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R694251113
|
Avnet Americas | Conn MCC2 M 0Hz to 6GHz 50Ohm Solder RA Thru-Hole Nickel Phosphorous Gold - Bulk (Alt: R694251113) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R694251113
|
Mouser Electronics | RF Connectors / Coaxial Connectors COAPK 2/R/A MLE MOD2 SOLD INSER 2.5MM RoHS: Compliant | 0 |
|
$18.5100 / $25.0000 | Order Now |
DISTI #
R694251113
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R694251113
R694251113 CAD Models
R694251113 Part Data Attributes:
|
R694251113
Radiall
Buy Now
Datasheet
|
Compare Parts:
R694251113
Radiall
Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |
Alternate Parts for R694251113
This table gives cross-reference parts and alternative options found for R694251113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R694251113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88457-302 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | R694251113 vs 88457-302 |
87457-201 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | R694251113 vs 87457-201 |
HC19027-KT8 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Foxconn | R694251113 vs HC19027-KT8 |
0-1445121-2 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | R694251113 vs 0-1445121-2 |
826659-1 | CONNECTOR, 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | R694251113 vs 826659-1 |
78276-5002 | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | R694251113 vs 78276-5002 |
89175-502 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | R694251113 vs 89175-502 |
HM3101-B2P2-DH | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | R694251113 vs HM3101-B2P2-DH |
HM3101-B1P1-4F | Board Connector, 2 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | R694251113 vs HM3101-B1P1-4F |
10002463-602H | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | R694251113 vs 10002463-602H |