Part Details for R711FXX-SXXXNXBNNX (ALTERNATE: R711FXX-SXXXNXBNNX) by E-Switch Inc
Overview of R711FXX-SXXXNXBNNX (ALTERNATE: R711FXX-SXXXNXBNNX) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R711FXX-SXXXNXBNNX (ALTERNATE: R711FXX-SXXXNXBNNX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74852304
|
RS | Rocker Switch, SPST , ON-OFF, 20A, 125V AC, QC 0.250", IP67, R7 Series | E-Switch R711FXX-SXXXNXBNNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1800 | RFQ |