Part Details for R712FB1-SXXXNBBNNX by E-Switch Inc
Overview of R712FB1-SXXXNBBNNX by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for R712FB1-SXXXNBBNNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5870
|
Newark | Ea Rohs Compliant: Yes |E-Switch R712FB1-SXXXNBBNNX Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 / $11.0900 | Buy Now |
DISTI #
EG5105-ND
|
DigiKey | SWITCH ROCKER SPDT 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
49 In Stock |
|
$7.6532 / $9.0000 | Buy Now |
DISTI #
612-R712FB1SXXNBBNNX
|
Mouser Electronics | Rocker Switches SPDT On-On 20 A 125, 250 VAC RoHS: Compliant | 90 |
|
$7.6500 / $9.0000 | Buy Now |
|
Future Electronics | R7 Series SPDT On-On 20 A Faston 1/4 inch Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 20 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$7.5000 / $7.6700 | Buy Now |
DISTI #
R712FB1-SXXXNBBNNX
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 20A/125VAC, black, black, none, 0÷55°C Min Qty: 500 | 0 |
|
$10.3000 | RFQ |
Part Details for R712FB1-SXXXNBBNNX
R712FB1-SXXXNBBNNX CAD Models
R712FB1-SXXXNBBNNX Part Data Attributes
|
R712FB1-SXXXNBBNNX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
R712FB1-SXXXNBBNNX
E-Switch Inc
Rocker Switch, SPDT, On-on, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.608 inch | |
Actuator Type | ROCKER | |
Body Breadth | 20.8026 mm | |
Body Length or Diameter | 36.9062 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |