Part Details for R71MI3330500EJ by KEMET Corporation
Overview of R71MI3330500EJ by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R71MI3330500EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6095
|
Newark | 0,33 U 420V |Kemet R71MI3330500EJ Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3080 | Buy Now |
DISTI #
32AC6399
|
Newark | Cap Film Metallized Polypropylene 0.33 Uf 5% Tol -40/+110C General Purpose 420 Vdc Ls=15 Mm Th. Rohs Compliant: Yes |Kemet R71MI3330500EJ Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 / $0.3080 | Buy Now |
DISTI #
71MI3330500EJ
|
Avnet Americas | Cap Film 0.33uF 420V PP 5% (18 X 6 X 12mm) Radial 15mm 105°C Bulk - Bulk (Alt: 71MI3330500EJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2700 |
|
$0.2010 / $0.2130 | Buy Now |
DISTI #
80-R71MI3330500EJ
|
Mouser Electronics | Film Capacitors 420volts 0.33uF 5% RoHS: Compliant | 0 |
|
$0.2330 / $0.7700 | Order Now |
DISTI #
71MI3330500EJ
|
Avnet Americas | Cap Film 0.33uF 420V PP 5% (18 X 6 X 12mm) Radial 15mm 105°C Bulk - Bulk (Alt: 71MI3330500EJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 2700 |
|
$0.2010 / $0.2130 | Buy Now |