-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC6271
|
Newark | 240.uf 630V |Kemet R71PF24704030K Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.1870 | Buy Now |
DISTI #
399-12513-ND
|
DigiKey | CAP FILM 0.047UF 10% 630VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1297 In Stock |
|
$0.1636 / $0.6800 | Buy Now |
DISTI #
80-R71PF24704030K
|
Mouser Electronics | Film Capacitors .047uF 630VDC 10% Rad RoHS: Compliant | 1517 |
|
$0.1620 / $0.6800 | Buy Now |
DISTI #
73942646
|
RS | CAPACITOR FILM RADIAL PP 0.047UF 630V | KEMET R71PF24704030K RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2310 | RFQ |
DISTI #
77354926
|
Verical | Cap Film 0.047uF 630V PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 0.847 Ohm 110°C Tray RoHS: Compliant Min Qty: 390 Package Multiple: 5 | Americas - 650 |
|
$0.2048 / $0.2133 | Buy Now |
DISTI #
R71PF24704030K
|
TTI | Film Capacitors .047uF 630VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1610 / $0.1730 | Buy Now |
DISTI #
R71PF24704030K
|
TME | Capacitor: polypropylene, R71, 47nF, 13x5x11mm, THT, ±10%, 10mm Min Qty: 5 | 654 |
|
$0.1330 / $0.3030 | Buy Now |
DISTI #
R71PF24704030K
|
Avnet Abacus | (Alt: R71PF24704030K) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PF24704030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PF24704030K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 847 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |