-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9684
|
Newark | Cap, 0.22Uf, 630Vdc, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 20%, Voltage(Ac):220V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R71PF322050H6M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1069 |
|
$0.1150 | Buy Now |
DISTI #
399-R71PF322050H6M-ND
|
DigiKey | FILM, RADIAL, PULSE, SINGLE META Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10366 In Stock |
|
$0.1748 / $0.7200 | Buy Now |
DISTI #
80-R71PF322050H6M
|
Mouser Electronics | Film Capacitors 630V .22uF 85C 20% LS=10mm RoHS: Compliant | 7043 |
|
$0.1740 / $0.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1200 Partner Stock |
|
$0.1949 / $0.2633 | Buy Now |
DISTI #
66429991
|
Verical | Polypropylene Pulse/High Frequency Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 241 Package Multiple: 1 | Americas - 1200 |
|
$0.2600 | Buy Now |
DISTI #
70738653
|
Verical | Polypropylene Pulse/High Frequency Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 435 Package Multiple: 1 | Americas - 1069 |
|
$0.1681 / $0.1803 | Buy Now |
DISTI #
77346455
|
Verical | Polypropylene Pulse/High Frequency Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 286 Package Multiple: 1 | Americas - 872 |
|
$0.2156 / $0.2450 | Buy Now |
DISTI #
R71PF322050H6M
|
TTI | Film Capacitors 630V .22uF 85C 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.1730 / $0.2110 | Buy Now |
DISTI #
R71PF322050H6M
|
TME | Capacitor: polypropylene, R71, 220nF, 13x12x6mm, THT, ±20%, 10mm Min Qty: 1 | 872 |
|
$0.1600 / $0.6780 | Buy Now |
DISTI #
R71PF322050H6M
|
Avnet Abacus | (Alt: R71PF322050H6M) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PF322050H6M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PF322050H6M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 90 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1860 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |