-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5285
|
Newark | Capacitor, Film, Pp, 0.68Uf, 630V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.68Μf, Capacitance Tolerance:± 20%, Voltage(Ac):275V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R71PI36804030M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$0.3790 / $0.7050 | Buy Now |
DISTI #
399-12516-ND
|
DigiKey | CAP FILM 0.68UF 20% 630VDC RAD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1094 In Stock |
|
$0.3386 / $0.9900 | Buy Now |
DISTI #
80-R71PI36804030M
|
Mouser Electronics | Film Capacitors .68uF 630VDC 20% Rad RoHS: Compliant | 625 |
|
$0.3380 / $0.9900 | Buy Now |
DISTI #
R71PI36804030M
|
TTI | Film Capacitors .68uF 630VDC 20% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Bulk | Americas - 0 |
|
$0.3350 / $0.4720 | Buy Now |
DISTI #
R71PI36804030M
|
TME | Capacitor: polypropylene, R71, 680nF, 18x11x19mm, THT, ±20%, 15mm Min Qty: 5 | 185 |
|
$0.2930 / $0.6690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71PI36804030M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71PI36804030M
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 7143, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 105 mΩ | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Temperature Coefficient | -200+/-100ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |