-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9715
|
Newark | Cap, 4.7Uf, 450Vdc, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):450V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R71XN447050H0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$1.1100 / $2.7000 | Buy Now |
DISTI #
399-R71XN447050H0K-ND
|
DigiKey | FILM, RADIAL, PULSE, SINGLE META Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
39 In Stock |
|
$0.9681 / $2.5800 | Buy Now |
DISTI #
80-R71XN447050H0K
|
Mouser Electronics | Film Capacitors 450V 4.7uF 85C 10% LS=22.5mm RoHS: Compliant | 134 |
|
$0.9870 / $2.5800 | Buy Now |
|
Onlinecomponents.com |
200 Partner Stock |
|
$1.1800 / $1.5900 | Buy Now | |
DISTI #
R71XN447050H0K
|
TTI | Film Capacitors 450V 4.7uF 85C 10% LS=22.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.9600 / $1.2500 | Buy Now |
DISTI #
R71XN447050H0K
|
TME | Capacitor: polypropylene, R71, 4.7uF, 26.5x22x13mm, THT, ±10% Min Qty: 1 | 266 |
|
$1.0500 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R71XN447050H0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R71XN447050H0K
KEMET Corporation
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 11 mΩ | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 7670 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |