Part Details for R727FC1-SXXXNBBNNX (ALTERNATE: R727FC1-SXXXNBBNNX) by E-Switch Inc
Overview of R727FC1-SXXXNBBNNX (ALTERNATE: R727FC1-SXXXNBBNNX) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R727FC1-SXXXNBBNNX (ALTERNATE: R727FC1-SXXXNBBNNX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74852338
|
RS | Rocker Switch, DPDT, (ON)-OFF-ON, 20A, 125V AC, QC 0.250", IP67, R7 Series | E-Switch R727FC1-SXXXNBBNNX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3100 | RFQ |