-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.0033uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7008
|
Newark | 3300 P 1000V |Kemet R73QI13304030J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3070 | Buy Now |
DISTI #
399-12535-ND
|
DigiKey | CAP FILM 3300PF 5% 1KVDC RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
34 In Stock |
|
$0.2556 / $0.6200 | Buy Now |
DISTI #
80-R73QI13304030J
|
Mouser Electronics | Film Capacitors .0033uF 1000VDC 5% Rad RoHS: Compliant | 146 |
|
$0.2630 / $0.8700 | Buy Now |
DISTI #
R73QI13304030J
|
TME | Capacitor: polypropylene, R73, 3.3nF, 18x5x11mm, THT, ±5%, 15mm Min Qty: 1000 | 0 |
|
$0.3010 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73QI13304030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73QI13304030J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.0033uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R73QI13304030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73QI13304030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1O113304B00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73QI13304030J vs FKP1O113304B00JH00 |
FKP1O113304B00JF00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73QI13304030J vs FKP1O113304B00JF00 |
FKP1O113304B00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | R73QI13304030J vs FKP1O113304B00JD00 |